- RS Stock No.:
- 168-8563
- Mfr. Part No.:
- MCT035G12W320240LML
- Brand:
- Midas
Discontinued product
- RS Stock No.:
- 168-8563
- Mfr. Part No.:
- MCT035G12W320240LML
- Brand:
- Midas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol range of Thin Film Transistor (TFT) LCD panels in sizes ranging from 1.4" to 12.1". These full colour (RGB) displays are available in various resolutions including 128x128, QVGA (320 x 240), WQVGA (480x272), VGA (640x480), WVGA (800x480), SVGA (800x600), XGA (1024x768), and SXGA (1280x1024). Orientation includes landscape or portrait versions. Touch screen are optional and are available in resistive and capacitive technology. Operating temperature ranges include standard (0 to +50 deg C) and wide (-20 to +70 deg C). To meet the demands of customer applications these displays are available with viewing angles of 6 and 12 o'clock. Standard TFTs are transmissive mode but we can also offer hyper amorphous silicon (HAST) modules which are sunlight readable.
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 3.5in |
Resolution | 320 x 240pixels |
Viewing Area Dimensions | 72 x 53mm |
Touch Screen Type | None |
Dimensions | 76.9 x 63.9 x 4.3mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Contrast Ratio | 300 |
Series | G |
Height | 4.3mm |
Width | 76.9mm |
Depth | 63.9mm |
Operating Temperature Range | -20 → +70°C |
Viewing Area Height | 52.56mm |
Viewing Area Width | 70.08mm |