- RS Stock No.:
- 146-0822
- Mfr. Part No.:
- MCOB128064JS1V-YP
- Brand:
- Midas
Discontinued product
- RS Stock No.:
- 146-0822
- Mfr. Part No.:
- MCOB128064JS1V-YP
- Brand:
- Midas
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Midas Graphic OLED Displays, COB
A range of Passive Matrix monochrome OLED displays from Midas. These displays are of the COB (Chip-on-board) type and are ideal replacements for traditional LCD modules, offering improved visual characteristics and a wider operating temperature range together with a long operating life. The modules have high visibility yellow on black displays and are available in a wide range of resolutions, from 100x16 to 128x64 pixels.
Viewing angle: > 160° horizontal and vertical
Contrast ratio: > 2000:1
Operating temperature range: -40 to 80°C
Response time: 10us
Operating life: 100,000 hours at 25°C
Interface type: Parallel
Contrast ratio: > 2000:1
Operating temperature range: -40 to 80°C
Response time: 10us
Operating life: 100,000 hours at 25°C
Interface type: Parallel
Midas Graphic PMOLED Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2.42in |
Viewing Area Dimensions | 57.01 x 29.49mm |
Display Colours | Yellow |
Resolution | 128 x 64 |
Contrast Ratio | >10000:1 |
Driver Mounting | COB |
Interface Ports | Parallel |
Dimensions | 75.0 x 52.7 x 7.5mm |
Depth | 7.5mm |
Height | 52.7mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Width | 75.0mm |
Viewing Area Width | 57.01mm |
Viewing Area Height | 29.49mm |
Operating Temperature Range | -40 → +80°C |