- RS Stock No.:
- 554-162
- Mfr. Part No.:
- DD-25664BE-4A
- Brand:
- Univision
Discontinued product
- RS Stock No.:
- 554-162
- Mfr. Part No.:
- DD-25664BE-4A
- Brand:
- Univision
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Univision Displays
A range of Organic LED (OLED) displays. Colour resolution varies from full (RGB), through 2 and 5 colour areas to single (monochrome).
Univision Passive Matrrix OLED Displays
Specifications
Attribute | Value |
---|---|
Diagonal Display Size | 2.96in |
Viewing Area Dimensions | 71.1 x 19.26mm |
Matrix Type | Passive |
Display Colours | Blue |
Resolution | 256 x 64pixels |
Interface Ports | SPI |
Dimensions | 25.8 x 85.1 x 2mm |
Depth | 2mm |
Height | 25.8mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +70°C |
Viewing Area Height | 19.26mm |
Viewing Area Width | 71.1mm |
Width | 85.1mm |