- RS Stock No.:
- 851-7506
- Brand:
- RS PRO
22 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$341.77
(exc. GST)
$375.95
(inc. GST)
Units | Per unit |
1 + | $341.77 |
- RS Stock No.:
- 851-7506
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Plastic Oil Extractor Vacuum Pump, 5.5 L
This oil extractor vacuum pump from RS PRO is ideal for removing oil from an engine via the dipstick. This means you can perform an oil change easily without having to jack up your car or crawl under it. It comes with a 2100 mm-long suction probe for quick extraction.
This product includes two suction probes, one measuring 6 mm in diameter and the other 10 mm in diameter, plus a brake/clutch bleeding hose. The pump has an easy-pour spout to dispose of any oil you extract. It can also be used for suctioning low-viscosity fluids such as water.
This vacuum pump is made from composite plastic materials and is both lightweight and durable. As part of the RS PRO range, it's been stringently tested for safety and quality. This type of oil extractor is suitable not only for cars but also stationary engines, marine engines and industrial machinery.
This product includes two suction probes, one measuring 6 mm in diameter and the other 10 mm in diameter, plus a brake/clutch bleeding hose. The pump has an easy-pour spout to dispose of any oil you extract. It can also be used for suctioning low-viscosity fluids such as water.
This vacuum pump is made from composite plastic materials and is both lightweight and durable. As part of the RS PRO range, it's been stringently tested for safety and quality. This type of oil extractor is suitable not only for cars but also stationary engines, marine engines and industrial machinery.
Features and Benefits
Oil extractor vacuum pump
Made from plastic
Capacity of 5.5 litres
Pump type design
Includes two suction probes measuring 6 mm and 10 mm in diameter
The suction probes each measure 2100 mm in length
Also supplied with a brake/clutch bleeding hose
Meets Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
Made from plastic
Capacity of 5.5 litres
Pump type design
Includes two suction probes measuring 6 mm and 10 mm in diameter
The suction probes each measure 2100 mm in length
Also supplied with a brake/clutch bleeding hose
Meets Electrostatic Control Standards ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Dispenser Type | Oil Extractor Vacuum Pump |
Capacity | 5.5L |
Material | Plastic |
Related links
- Heating Oil Filters
- RS PRO Plastic Oil Extractor Vacuum Pump, 9L
- Traffi Microdex Orange Elastane Nylon Oil Grip Size 7
- Traffi Microdex Orange Elastane Nylon Oil Grip Size 8
- Traffi Microdex Orange Elastane Nylon Oil Grip Size 9
- Traffi Microdex Orange Elastane Nylon Oil Grip Size 11 Nitrile
- Traffi Microdex Orange Elastane Nylon Oil Grip Size 10 Nitrile
- Traffi Microdex Orange Elastane Nylon Oil Grip Size 6 Nitrile