- RS Stock No.:
- 400-1007
- Brand:
- RS PRO
6 In AU stock for next working day delivery
22 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$17.12
(exc. GST)
$18.83
(inc. GST)
Units | Per unit |
1 - 4 | $17.12 |
5 + | $14.10 |
- RS Stock No.:
- 400-1007
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RS PRO Spray Dispenser, 0.75 L
You can reliably apply liquids to any surface with this large RS PRO spray dispenser. It has a capacity of 750 ml and works equally well with liquid cleaners as it does with oil and other penetrating or degreasing fluids.
Refilling and resealing the bottle is easy with its handy screw cap. The top of the dispenser's lid features an efficient pump-spray head, with an efficient action that allows you to spray quickly and safely. You can also exercise a high level of control over how much liquid you want to use, meaning mess and waste are minimised.
The spray dispenser's parts and materials have been tested to meet our stringent RS PRO standards for safety and quality. You'll find this product used in automotive environments, as well as in industrial situations where regular cleaning or lubrication for maintenance are needed.
Refilling and resealing the bottle is easy with its handy screw cap. The top of the dispenser's lid features an efficient pump-spray head, with an efficient action that allows you to spray quickly and safely. You can also exercise a high level of control over how much liquid you want to use, meaning mess and waste are minimised.
The spray dispenser's parts and materials have been tested to meet our stringent RS PRO standards for safety and quality. You'll find this product used in automotive environments, as well as in industrial situations where regular cleaning or lubrication for maintenance are needed.
Features and Benefits
Spray dispenser
Bottle features screw cap for closure
Pump-spray head for fast and mess-free dispensing
Designed for industrial use
Suitable for oil, penetrating fluids, degreasing fluids
Capacity of 750 ml
Bottle features screw cap for closure
Pump-spray head for fast and mess-free dispensing
Designed for industrial use
Suitable for oil, penetrating fluids, degreasing fluids
Capacity of 750 ml
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Dispenser Type | Spray Dispenser |
Capacity | 0.75L |
Related links
- RS PRO Tape Dispenser for 1 x 50mm Width Tape
- RS PRO Plastic Lever Action Pump, 100 → 205L
- SKF High Density Polyethylene Lid with spout
- SKF High Density Polyethylene General purpose lid, 10L
- RS PRO PE Oil Can, 0.5L
- OilSafe High Density Polyethylene Drum, 3L
- RS PRO Steel Oil Can, 5L
- OilSafe Storage Box Lid, 121mm x 147.3mm x 147mm