- RS Stock No.:
- 262-7663
- Brand:
- RS PRO
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$304.76
(exc. GST)
$335.24
(inc. GST)
Units | Per unit |
1 - 4 | $304.76 |
5 + | $250.84 |
- RS Stock No.:
- 262-7663
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS PRO Vehicle Test Kit
Draining oil, water and other fluids from equipment is straightforward with this RS PRO oil extractor vacuum pump. It's a mobile extractor that lets you carry out the draining procedure safely without having to get under any heavy machinery.
After you insert a suction probe into the area to be drained, the extractor creates a vacuum with the help of the pump. A 1-metre extension tube means it can work at a safe distance. The pump has a large total capacity of 6.5 litres and comes with two probes of different diameters, making it compatible with various kinds of equipment.
This oil extractor vacuum pump is an ideal solution to use when you need to empty oil from engines in cars. It can also be used for maintenance of manufacturing or construction machinery, and even cisterns or fish tanks.
After you insert a suction probe into the area to be drained, the extractor creates a vacuum with the help of the pump. A 1-metre extension tube means it can work at a safe distance. The pump has a large total capacity of 6.5 litres and comes with two probes of different diameters, making it compatible with various kinds of equipment.
This oil extractor vacuum pump is an ideal solution to use when you need to empty oil from engines in cars. It can also be used for maintenance of manufacturing or construction machinery, and even cisterns or fish tanks.
Features and Benefits
Mobile oil and fluid extractor
Capacity of 6.5 litres
Suitable for fluids with low viscosity, like water
Supplied with 1 m suction probes (5.8 mm, 6.7 mm diameters)
Supplied with 1 m extension tube
Capacity of 6.5 litres
Suitable for fluids with low viscosity, like water
Supplied with 1 m suction probes (5.8 mm, 6.7 mm diameters)
Supplied with 1 m extension tube
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Dispenser Type | Mobile Oil and Fluid Extractor |
Related links
- Heating Oil Filters
- RS PRO Metal Oil Can, 0.5L
- Traffi Microdex Orange Elastane Nylon Oil Grip Size 7
- Traffi Microdex Orange Elastane Nylon Oil Grip Size 8
- Traffi Microdex Orange Elastane Nylon Oil Grip Size 9
- Traffi Microdex Orange Elastane Nylon Oil Grip Size 11 Nitrile
- Traffi Microdex Orange Elastane Nylon Oil Grip Size 10 Nitrile
- Traffi Microdex Orange Elastane Nylon Oil Grip Size 6 Nitrile