- RS Stock No.:
- 192-3099
- Mfr. Part No.:
- P01140301
- Brand:
- Chauvin Arnoux
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$1,053.26
(exc. GST)
$1,158.59
(inc. GST)
Units | Per unit |
1 + | $1,053.26 |
- RS Stock No.:
- 192-3099
- Mfr. Part No.:
- P01140301
- Brand:
- Chauvin Arnoux
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Insulation Testers C.A 6511 and C.A 6513
The C.A 6511 and C.A 6513 are insulation (500 and 1000 V) and continuity (200mA) testers and are particularly suited to taking measurements on industrial and domestic installations.
Automatic verification of absence of voltage through direct measurement.
Logarithmic scale makes it easier to read insulation values.
Battery autonomy test guarantees sufficient current to validate the measurements.
Shockproof, non-slip case.
Automatic verification of absence of voltage through direct measurement.
Logarithmic scale makes it easier to read insulation values.
Battery autonomy test guarantees sufficient current to validate the measurements.
Shockproof, non-slip case.
Standards
IEC 1010-1 Cat. III, pollution level 2
Specifications
Attribute | Value |
---|---|
Model Number p | CA 6513 |
Tester Type | Insulation Tester |
Battery Type | 1.5 V LR06 |
Battery Life | 1000 Measurements |
Power Source | Battery |
Height | 55mm |
Length | 167mm |
Width | 106mm |
Dimensions | 167 x 106 x 55mm |
Weight | 500g |