- RS Stock No.:
- 779-9921
- Mfr. Part No.:
- 1SCA107816R1001
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 779-9921
- Mfr. Part No.:
- 1SCA107816R1001
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
Product Details
ABB BS88 Fuses - B2 Type
ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | B2 |
Voltage Rating | 500V |
Fuse Standard | BS |
Application Category | gG |
Tag Width | 19mm |
High Rupture Capacity | Yes |
Body Diameter | 31mm |
Body Height | 47mm |