ABB 100A A4 Offset Tag Fuse, gG, 500V HRC

  • RS Stock No. 779-9909
  • Mfr. Part No. 1SCA107809R1001
  • Manufacturer ABB
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ABB BS88 Fuses - A4 Type

ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably. The OF series of fuse links contain granulated quartz which binds the temperature generated by the arc in the short circuit. At the same moment the pressure within the OF series fuse link rises and the fusing element ruptures.

Specifications
Attribute Value
Fuse Standard BS
Fuse Type HRC
Fuse Size A4
Current Rating 100 A
Voltage Rating 500 V
High Rupture Capacity Yes
Body Diameter 31.8mm
Tag Width 17mm
Body Height 64.5mm
Application Category GG
8 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
Was $37.91
$ 34.82
(exc. GST)
$ 38.30
(inc. GST)
units
Per unit
1 - 49
$34.82
50 - 99
$33.61
100 - 199
$31.85
200 - 499
$30.11
500 +
$28.55
Related Products
HRC Fuses Breaking capacity 80kA at 415Vac and ...
Description:
HRC Fuses Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified Breaking capacity ...
Bussmann NH Fuses Type gG/gL Size 02 High ...
Description:
Bussmann NH Fuses Type gG/gL Size 02 High breaking capacity Dual Indication High breaking capacity Dual Indication.
ABB OF Series Fuse Links - gG Size ...
Description:
ABB OF Series Fuse Links - gG Size 0 ABB OF series fuse links are specifically designed to react to temperature rise and as such limit current very reliably The OF series of fuse links contain granulated quartz which binds ...
Fuse-link, LV, 100 A, AC 440 V, 27 ...
Description:
Fuse-link, LV, 100 A, AC 440 V, 27 x 80 mm, gL/gG