- RS Stock No.:
- 205-5870
- Mfr. Part No.:
- EWOS40-5V0-B-C1
- Brand:
- SYRLINKS
Discontinued product
- RS Stock No.:
- 205-5870
- Mfr. Part No.:
- EWOS40-5V0-B-C1
- Brand:
- SYRLINKS
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Oscillator Type | OXCO |
Output Frequency | 40MHz |
Frequency Stability | ±70ppb |
Load Capacitance | 10pF |
Package Type | DIL14 Low |
Output Level | Clipped Sinewave |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +70°C |
Height | 6.6mm |
Dimensions | 20.27 x 12.65 x 6.6mm |