Maxim DS1245Y-70+ NVRAM, 1Mbit, 70ns, 5V 32-Pin EDIP

  • RS Stock No. 132-839P
  • Mfr. Part No. DS1245Y-70+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Non-Volatile RAM, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Non-Volatile RAM (NVRAM)

NVRAMs are modules containing a CMOS static RAM and a non-rechargeable Lithium battery to maintain the data when the power supply is removed. Some devices in the range also incorporate a real-time clock (RTC).

Specifications
Attribute Value
Memory Size 1Mbit
Organisation 128K x 8 bit
Interface Type Parallel
Data Bus Width 8bit
Maximum Random Access Time 70ns
Mounting Type Through Hole
Package Type EDIP
Pin Count 32
Dimensions 44.19 x 18.8 x 10.92mm
Length 44.19mm
Width 18.8mm
Height 10.92mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature 0 °C
598 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (Supplied in a Tube)
$ 52.74
(exc. GST)
$ 58.01
(inc. GST)
units
Per unit
10 - 49
$52.74
50 - 99
$48.98
100 - 249
$45.71
250 +
$43.39
Packaging Options:
Related Products
Timekeepers, combine SRAM with up to 256 Kbytes ...
Description:
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with ...
Description:
ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.
Timekeepers, combine SRAM with up to 256 Kbytes ...
Description:
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.
Timekeepers, combine SRAM with up to 256 Kbytes ...
Description:
Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.