- RS Stock No.:
- 688-0379
- Mfr. Part No.:
- 8154-1/2V
- Brand:
- Bahco
- RS Stock No.:
- 688-0379
- Mfr. Part No.:
- 8154-1/2V
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
VDE 1/2 in T-Handle
2 layers of insulation coating with different colours
Third coating in black for extra handle protection
Red: safety, Yellow: danger
Chrome-Vanadium steel
Slotted screw to move ball outwards or inwards and block or unblock the socket
Tolerances and torque requirements comply with ISO standards
Third coating in black for extra handle protection
Red: safety, Yellow: danger
Chrome-Vanadium steel
Slotted screw to move ball outwards or inwards and block or unblock the socket
Tolerances and torque requirements comply with ISO standards
Specifications
Attribute | Value |
---|---|
Drive Size | 1/2 in |
Type | Handle |
Drive Type | Square |
Overall Length | 200 mm |
Sub Type | T-Handle |
Model | 8154 |
Finish | Insulated |
Material | Alloy Steel |