Planorga Notice Board Brown Adhesive Cork, 600 x 450mm

  • RS Stock No. 307-0456
  • Mfr. Part No. 16090
  • Manufacturer Planorga
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Post-it® bulletin boards

These wall-hanging bulletin boards have a Post-it® adjustable sticky surface for mounting documents without staples, drawing pins, magnets and so on. These boards cause no damage to the documents.
Brown, long-lasting adhesive cork suitable for offices, factories, workshops, corridors and other locations.
Aluminium frame hangs in either direction. Supplied with wall plugs and fixing screws.

Notice Boards

All the notice boards can be wall mounted.

Specifications
Attribute Value
Surface Type Adhesive Cork
Surface Colour Brown
Magnetic/Non-Magnetic Non-magnetic
Frame Material Aluminium
Height 450mm
Width 600mm
9 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 161.34
(exc. GST)
$ 177.47
(inc. GST)
units
Per unit
1 +
$161.34
Related Products
Cork display boards Brown cork display board, 12 ...
Description:
Cork display boards Brown cork display board, 12 mm thick with aluminium frameDoes not damage documents, which are attached by pins or drawing pins.Suitable for offices, industrial areas, workshops and more.Can be hung vertically or horizontally. Supplied with wall plugs ...
Phoenix display board Wall display board for interiorNatural ...
Description:
Phoenix display board Wall display board for interiorNatural 5 μm anodised aluminium frame.Corners in grey RAL 7046 ABSCrafted of 3 mm PMMA.Grey or dark cork lacquered sheet metal front (5 mm plywood + 1 mm natural skin).Security key slot through ...
Nobo Elipse Combination Board Mag/Blue Combination board featuring ...
Description:
Nobo Elipse Combination Board Mag/Blue Combination board featuring a magnetic drywipe surface and a blue felt noticeboard Drywipe surface guaranteed for 5 years Felt accepts pins or hook and loop, and is fire-resistant and colourfast Drywipe pen and pen tray ...
Bott Information Notice board Steel wall mountable notice ...
Description:
Bott Information Notice board Steel wall mountable notice board ideal as an information point for factories and businesses or for outdoor use in areas such as car parks Steel construction for strength and perfect for use with magnets Labelled as ...