- RS Stock No.:
- 777-7570
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 777-7570
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Spiral Notepad Headbound
Spiral Notepad
Feint white ruled paper
Headbound
160 pages (80 sheets)
Feint white ruled paper
Headbound
160 pages (80 sheets)
Specifications
Attribute | Value |
---|---|
Paper Size | 125 x 200 mm |
Paper Type | Ruled |
Binding Type | Wirebound |
Cover Type | Semi-Rigid |
Cover Colour | Red |
Number of Sheets | 80 |