Maxim DS1314S+, NVRAM, 20ns, 140mA, Surface Mount, 3 → 3.6 V, 16-Pin SOIC

  • RS Stock No. 798-4835
  • Mfr. Part No. DS1314S+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Battery Charging & Monitoring Controllers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Battery Management, Maxim Integrated

Specifications
Attribute Value
Maximum Propagation Delay Time 20ns
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Length 10.5mm
Width 7.6mm
Height 2.35mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
135 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 45)
$ 13.97
(exc. GST)
$ 15.37
(inc. GST)
units
Per unit
Per Tube*
45 - 45
$13.97
$628.65
90 +
$13.83
$622.35
*price indicative