Maxim MXD1210CSA+, NVRAM, 20ns, 0.1μA, Surface Mount, 8-Pin SOIC

  • RS Stock No. 165-9305
  • Mfr. Part No. MXD1210CSA+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

SRAM & NVRAM Accessories, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Maximum Propagation Delay Time 20ns
Standby Current 0.1µA
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature 0 °C
On back order for despatch 19/11/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 100)
$ 6.74
(exc. GST)
$ 7.41
(inc. GST)
units
Per unit
Per Tube*
100 +
$6.74
$674.00
*price indicative