- RS Stock No.:
- 769-3319
- Mfr. Part No.:
- SR-5H-5A-BK
- Brand:
- Cooper Bussmann
Discontinued product
- RS Stock No.:
- 769-3319
- Mfr. Part No.:
- SR-5H-5A-BK
- Brand:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SR-5H Series
Cooper Bussmann SR-5H series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Lead Orientation | Radial |
Voltage Rating | 300V ac |
Fuse Speed | T |
Body Material | Plastic |
Body Diameter | 8.5mm |
Body Height | 9.2mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 300 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |