- RS Stock No.:
- 174-7951
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-7951
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Time Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mm
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mmTime Lag Radial Lead Mirco Fsue Series
DIA. 8.35X3.95mm
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Lead Orientation | Radial |
Voltage Rating | 250V |
Fuse Speed | T |
Body Material | Plastic |
Body Length | 8.35mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |