- RS Stock No.:
- 759-4763
- Mfr. Part No.:
- ERBRD3R00X
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 759-4763
- Mfr. Part No.:
- ERBRD3R00X
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ERB Series Micro Chip Fuses
Panasonic ERB series micro chip fuses are high reliability type and stable at high temperature.
Small size
Fast-acting and withstanding in-rush current characteristics
Fast-acting and withstanding in-rush current characteristics
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Voltage Rating | 32V dc |
Fuse Speed | F |
Body Material | Alumina Substrate |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |