- RS Stock No.:
- 385-4399
- Mfr. Part No.:
- GMT-3A-BK
- Brand:
- Cooper Bussmann
Discontinued product
Alternative
Eaton Series Roller Plunger Limit Switch, NO/NC, IP65, Plastic Housing, 415V ac Max, 10A Max
$176.92
Each
RS Stock No.: 843-1203
- RS Stock No.:
- 385-4399
- Mfr. Part No.:
- GMT-3A-BK
- Brand:
- Cooper Bussmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
GMT Fast-acting Indicating Fuse
For multiple panel mounting in confined spaces. A colour coded, spring-loaded flag indicates current rating and gives visual indication of fuse condition. Suitable fuseholder available, see 385-4434.
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Voltage Rating | 60 V dc, 125V ac |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Length | 20.57mm |
Body Width | 17.48mm |
Body Height | 3.23mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V ac, 450 A@ 60 V dc |