- RS Stock No.:
- 174-7988
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-7988
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
3.1 ´ 1.6 mm (1206) High Inrush Fuse Series
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Voltage Rating | 63V |
Fuse Speed | F |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |