- RS Stock No.:
- 174-7971
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 174-7971
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
3.1 mm x 1.6 mm (1206) Fast-Acting Fuse Series
High voltage and hight current rating
High inrush and high breaking capacity
Fast arcing extinguished
Lead free & halogen free material
God explosion proof
Precise fusing time and cut-off completed
Suitable for rated current of 1a to 20a
High inrush and high breaking capacity
Fast arcing extinguished
Lead free & halogen free material
God explosion proof
Precise fusing time and cut-off completed
Suitable for rated current of 1a to 20a
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Voltage Rating | 63V |
Fuse Speed | F |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |