- RS Stock No.:
- 174-0728
- Mfr. Part No.:
- 0157010.DR
- Brand:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0728
- Mfr. Part No.:
- 0157010.DR
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Littelfuse 157 series offer a solution for automated installation and replacement of miniature Nano2® surface mount fuses. Both fuse and clip combinations enable automated placement within PC Board assemblies, with the added benefits of quick and easy fuse replacement when necessary, without the risks of circuit board damage typically associated with re-soldering surface mount fuses.
Easy fuse replacement
Fully compatible with Pb-Free solder alloys and higher temperature profiles associated with lead free assembly
Very Fast Acting version (157 series), available in ratings of 0.062 ∼ 10 Amperes
Time Lag version (157T series), available in ratings of 0.375 ∼ 5 Amperes
Applications:
Instrumentation
Base Stations
Telecommunications
Fully compatible with Pb-Free solder alloys and higher temperature profiles associated with lead free assembly
Very Fast Acting version (157 series), available in ratings of 0.062 ∼ 10 Amperes
Time Lag version (157T series), available in ratings of 0.375 ∼ 5 Amperes
Applications:
Instrumentation
Base Stations
Telecommunications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 10A |
Voltage Rating | 125V |
Fuse Speed | FF |
Body Material | Ceramic |
Body Length | 6.5mm |
Body Width | 3.7mm |
Body Height | 3.9mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 V dc, 35 A @ 125 V ac, 50 A @ 125 V dc |
Minimum Operating Temperature | -55°C |
Series | 157 |
Maximum Operating Temperature | +125°C |
Terminal Material | Silver Plated |
Dimensions | 6.5 x 3.7 x 3.9mm |
Resistance | 0.005Ω |