- RS Stock No.:
- 729-6744
- Mfr. Part No.:
- 2002234
- Brand:
- Fluke
Stocked by manufacturer – available for delivery 04/06/2024
Added
Price (ex. GST) Each
$35.06
(exc. GST)
$38.57
(inc. GST)
Units | Per unit |
1 + | $35.06 |
- RS Stock No.:
- 729-6744
- Mfr. Part No.:
- 2002234
- Brand:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Specifications
Attribute | Value |
---|---|
Current Rating | 50mA |
Lead Orientation | Radial |
Voltage Rating | 250V |
Related links
- RS PROPC Board Non Resettable Fuse 250V
- LittelfusePC Board Non Resettable Fuse 125V ac/dc
- RS PROPC Board Non Resettable Fuse 250V ac
- Bulgin 10A PCB Mount Fuse Holder for 5 x 20mm Fuse 250V ac
- Eaton 15A PCB Mount 5 x 20mm Fuse Block, 250V
- EatonPC Board Non Resettable Fuse 250V ac
- WickmannPC Board Non Resettable Fuse 250V ac
- SchurterPC Board Non Resettable Fuse 250V ac