- RS Stock No.:
- 888-6880
- Brand:
- RS PRO
110 In AU stock for next working day delivery
385 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$18.888
(exc. GST)
$20.777
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $18.888 | $94.44 |
*price indicative |
- RS Stock No.:
- 888-6880
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RS PRO Non-Latching Relay, SPDT, DIN Rail, 24 V AC/DC, 6 A Switching Current
This non-latching relay from RS PRO is an industrial switch for opening and closing a circuit. When powered up, the relay switches magnetically from 'normally closed' (NC) to 'normally open' (NO), making it ideal for push-button applications such as keyboards and micro-controllers.
This relay has a green LED indicator, making it easy to see whether it's on or off, even in dimly lit workspaces. The broad operating temperature range of -25°C to +60°C means it's able to withstand harsh environments.
In addition to current switching, this product can also be used for measuring, controlling or amplifying signals. It's often found in automotive applications, industrial machinery and telecommunications devices.
This relay has a green LED indicator, making it easy to see whether it's on or off, even in dimly lit workspaces. The broad operating temperature range of -25°C to +60°C means it's able to withstand harsh environments.
In addition to current switching, this product can also be used for measuring, controlling or amplifying signals. It's often found in automotive applications, industrial machinery and telecommunications devices.
Features and Benefits
Interface application
Coil voltage of 24 V AC/DC
Single pole double throw (SPDT) contact configuration
Silver alloy contact material
Dimensions of 6.2 (length) x 93 (height) x 73 mm (depth)
Green LED indicator
Life of greater than 50000000 mechanical cycles
Maximum switching voltage of 250 V (AC/DC)
Operating temperature range of -25°C to +60°C
DIN rail mounting type
Single pole
General-purpose relay switching classification
Meets Canadian Safety Association (CSA), Germanischer Lloyds (GL) and Underwriters Laboratories (UL) safety standards
Switching current of 6 A
Push-in terminal type
Coil voltage of 24 V AC/DC
Single pole double throw (SPDT) contact configuration
Silver alloy contact material
Dimensions of 6.2 (length) x 93 (height) x 73 mm (depth)
Green LED indicator
Life of greater than 50000000 mechanical cycles
Maximum switching voltage of 250 V (AC/DC)
Operating temperature range of -25°C to +60°C
DIN rail mounting type
Single pole
General-purpose relay switching classification
Meets Canadian Safety Association (CSA), Germanischer Lloyds (GL) and Underwriters Laboratories (UL) safety standards
Switching current of 6 A
Push-in terminal type
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Push In |
Depth | 73mm |
Height | 93mm |
Length | 6.2mm |
Contact Material | Silver Alloy |
Relay Switching Classification | General Purpose Relay |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -25°C |
Standards Met | CSA, GL, UL |
Life | >50000000 (Mechanical) operations |
Related links
- RS PRO Interface Relay 24V dc Coil 1-Pole
- RS PRO Interface Relay 24V dc Coil, SPDT
- RS PRO Interface Relay 12V ac/dc Coil, SPDT
- RS PRO Interface Relay 48V ac/dc Coil, SPDT
- RS PRO Interface Relay 60V dc Coil, SPST
- RS PRO Interface Relay 24V ac/dc Coil 6A Load
- RS PRO Interface Relay 115V ac/dc Coil 1-Pole
- RS PRO Interface Relay 230V ac/dc Coil 1-Pole