- RS Stock No.:
- 884-1600
- Mfr. Part No.:
- RXM4GB1FD
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 884-1600
- Mfr. Part No.:
- RXM4GB1FD
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RXM Series Miniature Relays without LED
The compact Zelio RXM miniature relays without LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V dc |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Switching Current | 3A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Length | 21mm |
Coil Resistance | 13440Ω |
Coil Power | 900mW |
Life | 100000 cycles |
Height | 27mm |
Contact Material | Gold Plated |
Depth | 47.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 55°C |
Standards Met | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Maximum Switching Power DC | 84 W |
Maximum Switching Power AC | 750VA |