- RS Stock No.:
- 841-7695
- Mfr. Part No.:
- G2RV-SL701 DC24
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 841-7695
- Mfr. Part No.:
- G2RV-SL701 DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
G2RV Series
Omron G2RV Series industrial slim relay rated at 6 Amps.
Large plug-in terminals for reliable connection
LED indicator, clear case, and mechanical flag allows easy and immediate visual operation verification
Maximum switching voltage of 440V ac
Slim outline for space-saving in high volume rack and PLC applications
Low power consumption for system energy savings
LED indicator, clear case, and mechanical flag allows easy and immediate visual operation verification
Maximum switching voltage of 440V ac
Slim outline for space-saving in high volume rack and PLC applications
Low power consumption for system energy savings
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 6A |
Terminal Type | Screw |
Maximum Switching Voltage AC | 440V |
Maximum Switching Voltage DC | 125V |
Coil Power | 300mW |
Life | 100000 (Electrical) Operations, 5000000 (Mechanical) Operations |
Isolation Coil To Contact | 4kV ac |
Maximum Operating Temperature | +55°C |
Series | G2RV |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 1.5 kVA |
Maximum Switching Power DC | 180 W |
Application | Industrial |