- RS Stock No.:
- 801-8403
- Mfr. Part No.:
- 2834313
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-8403
- Mfr. Part No.:
- 2834313
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Interface relay, Series PR2, 5A
Phoenix Contact professional range of plug in non-latching relays.
Industrial relay
Plug-in
Mechanical switch setting indicator and manual testing button
Status LED
Release diode on DC designs
Mechanical switch setting indicator and manual testing button
Status LED
Release diode on DC designs
For industrial relays with 2 or 4 changeovers
DIN rail assembly
Type PR2-BSC2: 2 // 2 layer screw connection design
Type PR2-BSC3: 1 // 3 layer screw connection design
Type PR2-BSP3: 1 // 3 layer tension spring design
DIN rail assembly
Type PR2-BSC2: 2 // 2 layer screw connection design
Type PR2-BSC3: 1 // 3 layer screw connection design
Type PR2-BSP3: 1 // 3 layer tension spring design
Standards
IEC 60664
Approvals
DIN VDE 0110
Specifications
Attribute | Value |
---|---|
Coil Voltage | 125V dc |
Contact Configuration | 4PDT |
Mounting Type | PCB Mount |
Switching Current | 1A |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 250V |
Length | 21.5mm |
Coil Resistance | 17.38 kΩ |
Life | 50000000 cycles |
Series | REL-IR |
Height | 28mm |
Minimum Operating Temperature | -55°C |
Contact Material | Gold Plated |
Maximum Operating Temperature | +70°C |
Depth | 36mm |
Maximum Switching Power AC | 1.25 kVA |
Application | Power |