Omron SPDT Non-Latching Relay Panel Mount, 12V dc Coil, 10 A

  • RS Stock No. 794-9224
  • Mfr. Part No. G2R-1-S DC12
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

G2RS Series

Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. They are ideal for you to use in many general purpose applications.

Features & Benefits

Integral Coil status LED and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100 mΩ
Coil to contact isolation: 5000 V ac
Operating temperature range: -40 → + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately

Product Application Information

Medical Health Care Profession
Lifts and Elevators
Gas and electric boilers
Domestic Appliances

Note

Can be used as a replacement for earlier version of G2R-SN series, check height clearance.

Approvals

UL, CSA, VDE

Specifications
Attribute Value
Coil Voltage 12 V dc
Coil Power 530mW
Coil Resistance 278 Ω
Isolation Coil To Contact 5kV ac
Contact Configuration SPDT
Mounting Type Panel Mount
Switching Current 10A
Terminal Type Plug In
Maximum Switching Voltage AC 440V ac
Maximum Switching Voltage DC 125V dc
Maximum Switching Power AC 0.9 VA
Length 29mm
Depth 13mm
Maximum Switching Power DC 530 mW
Series G2R
Height 35.5mm
7 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
Was $11.16
$ 10.04
(exc. GST)
$ 11.04
(inc. GST)
units
Per unit
1 - 2
$10.04
3 - 4
$8.29
5 +
$6.47
Related Products
TQ Series, Latching These PCB relays are a ...
Description:
TQ Series, Latching These PCB relays are a flat, compact size being only 5 mm in height High efficiency magnetic circuits enable high density mounting. These 5 mm PCB relays also offer a low thermal electromotive force and high contact ...
Elesta SIP Relays, 6 Contacts PCB relay with ...
Description:
Elesta SIP Relays, 6 Contacts PCB relay with forcibly guided contacts Circuit diagram (view on relay upper side)- Protective separation between coil/controlcontacts and output contacts (> 8mm) andoutput contacts in one row (> 8mm)- EN 50205, type A- Contact mounting:SIP512 ...
Quick Connect Terminal - G2R Series Quick connect ...
Description:
Quick Connect Terminal - G2R Series Quick connect terminals (upper bracket) - ideal for panel mounting8mm creepage/clearanceH38 x W14 x D45 mm (H includes QC terminal, FC = 38mm) Approvals UL508; CSA222; EN 61810-1; SEV; SEMKO. The Omron G2R-1-T DC24 ...
PCB Mounting & Plug-in - Power Relays - ...
Description:
PCB Mounting & Plug-in - Power Relays - G7L Series Relay compatible with momentary voltage drops up to 50% of rated voltage High capacity and high dielectric strength Flame-resistance UL94V-0 insulation material Choice of connection types available - quick-connect or ...