- RS Stock No.:
- 794-3730
- Mfr. Part No.:
- 2903335
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 794-3730
- Mfr. Part No.:
- 2903335
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RIF1 Power Relay Module
Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.
Features and Benefits
Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
1 and 2 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
1 and 2 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 6A |
Terminal Type | Plug In |
Depth | 75mm |
Height | 93mm |
Length | 16mm |
Series | RIF |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Life | 10000000 (Mechanical) cycles |
Maximum Operating Temperature | +50°C |