Phoenix Contact RIF-1-RPT-LDP-24DC/2X21AU Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
- RS Stock No.:
- 794-3711
- Mfr. Part No.:
- 2903330
- Brand:
- Phoenix Contact
21 In AU stock for next working day delivery
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$25.61
(exc. GST)
$28.17
(inc. GST)
Units | Per unit |
1 + | $25.61 |
- RS Stock No.:
- 794-3711
- Mfr. Part No.:
- 2903330
- Brand:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RIF1 Power Relay Module
Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.
Features and Benefits
Easy wiring due to push in connection technology
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
1 and 2 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
Easy handling and extension of range
Plug in display/suppressor module
AC and DC versions
1 and 2 contact options
Yellow LED indicator
Varistor or damping diode protective circuit
Phoenix Contact Non-Latching Relay, 24V DC Coil, 50mA Switching Current - RIF-1-RPT-LDP-24DC/2X21AU - 2903330
When you need to operate your equipment indirectly, turn to this non-latching relay from Phoenix Contact. It's an electrical switch that's capable of opening and closing a separate circuit, so you can control it remotely.
As the relay is an NC (normally closed) switch, it will return to this position when the current is turned off. It's designed to be mounted on a standard DIN rail, for easy installation and compatibility with common fixtures. You can connect it to other components using simple push-in connections, with no tooling required.
A rapid response time of 8ms makes this a fast-acting choice for your system, while an expected life of 30,000,000 mechanical cycles ensures it offers long and reliable service. Thanks to a yellow LED (light-emitting diode) display, it's easy to read the operating voltage.
As the relay is an NC (normally closed) switch, it will return to this position when the current is turned off. It's designed to be mounted on a standard DIN rail, for easy installation and compatibility with common fixtures. You can connect it to other components using simple push-in connections, with no tooling required.
A rapid response time of 8ms makes this a fast-acting choice for your system, while an expected life of 30,000,000 mechanical cycles ensures it offers long and reliable service. Thanks to a yellow LED (light-emitting diode) display, it's easy to read the operating voltage.
Coil power of 400mW
Coil resistance of 1.44kΩ
Coil voltage of 24V DC
Double pole, double throw (DPDT) contact configuration
Silver-alloy contact material
Dimensions of 16 (length) x 93 (height) x 75mm (depth)
Switching current of 50mA
Plug-in terminal type
Operating temperature range of -40°C to +70°C
Conforms to the Restriction of Hazardous Substances (RoHS), so it contains no more than minimal amounts of any potentially harmful materials
Coil resistance of 1.44kΩ
Coil voltage of 24V DC
Double pole, double throw (DPDT) contact configuration
Silver-alloy contact material
Dimensions of 16 (length) x 93 (height) x 75mm (depth)
Switching current of 50mA
Plug-in terminal type
Operating temperature range of -40°C to +70°C
Conforms to the Restriction of Hazardous Substances (RoHS), so it contains no more than minimal amounts of any potentially harmful materials
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Number of Poles | 2 |
Terminal Type | Plug In |
Depth | 75mm |
Height | 93mm |
Length | 16mm |
Series | RIF-1-RPT-LDP-24DC/2X21AU |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Life | 30000000 (Mechanical) cycles |
Related links
- Connector Tool Kits
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Phoenix Contact RIF-1-RSC-LDP-24DC/2X21AU Series Interface Relay...