- RS Stock No.:
- 776-1503
- Mfr. Part No.:
- 39.40.7.006.9024
- Brand:
- Finder
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$100.71
(exc. GST)
$110.78
(inc. GST)
Units | Per unit |
1 + | $100.71 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 776-1503
- Mfr. Part No.:
- 39.40.7.006.9024
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - SSR Screw Terminals
A range of solid state relay interface modules from the 39 series from Finder, these relays are silent with high speed switching and long electrical life.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Depth | 90.7mm |
Height | 94.3mm |
Length | 6.2mm |
Series | 39 Series |
Maximum Operating Temperature | +55°C |
Relay Switching Classification | Solid State Relay |
Minimum Operating Temperature | -20°C |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Phoenix Contact PLC-OSC60DC Series Interface Relay SPST
- Phoenix Contact Interface Relay SPST
- Phoenix Contact PLC-2RPT-24DC/1 Series Interface Relay SPST