- RS Stock No.:
- 776-1493
- Mfr. Part No.:
- 39.31.0.125.0060
- Brand:
- Finder
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.58
(exc. GST)
$40.24
(inc. GST)
Units | Per unit |
1 + | $36.58 |
- RS Stock No.:
- 776-1493
- Mfr. Part No.:
- 39.31.0.125.0060
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
39 Series - EMR Screw Terminals
A range of electromechanical relay interface modules from the 39 series from Finder, these relays have a high switching capability.
Space saving 6.2 mm wide
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Connections for 16-way jumper link
Integral coil indication and protection circuit
Secure retention and easy ejection by plastic clip
Dual screw head (blade+cross) terminals
35 mm DIN rail mounting
Specifications
Attribute | Value |
---|---|
Coil Voltage | 125V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Terminal Type | Screw |
Depth | 90.7mm |
Height | 94.3mm |
Length | 6.2mm |
Series | 39 Series |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Life | 60 x 10³ cycles |