- RS Stock No.:
- 758-6835
- Mfr. Part No.:
- LZS:PT5A5T30
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$120.88
(exc. GST)
$132.97
(inc. GST)
Units | Per unit |
1 - 2 | $120.88 |
3 - 4 | $116.04 |
5 + | $111.20 |
- RS Stock No.:
- 758-6835
- Mfr. Part No.:
- LZS:PT5A5T30
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LZS Plug-in Relay
A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.
Tested to AC-15 and DC-13 switching capacity
Vibration proof connection
Vibration proof connection
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | 4PDT |
Mounting Type | Plug In |
Number of Poles | 4 |
Terminal Type | Screw |
Depth | 72mm |
Height | 72mm |
Length | 28mm |
Series | LZS |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Connector Wrenches
- Clamps
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens LZS Series Electromechanical Interface Relay 230V ac Coil 12A Load
- Siemens LZS Series Interface Relay 230V ac Coil 1-Pole
- Siemens LZS Series Electromechanical Interface Relay 230V ac Coil, SPDT