- RS Stock No.:
- 739-0681
- Mfr. Part No.:
- E5CN-HR2MD-500
- Brand:
- Omron
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$837.28
(exc. GST)
$921.01
(inc. GST)
Units | Per unit |
1 + | $837.28 |
- RS Stock No.:
- 739-0681
- Mfr. Part No.:
- E5CN-HR2MD-500
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Omron Temperature Controller
The Omron E5CN series temperature controller has a dual output of relay and voltage. It gives high resolution, high speed and high input accuracy with logic operations and preventive maintenance functions. This controller requires 24VAC/DC supply voltage.
Features and Benefits
Operating temperature ranging between -40°C and 70°C
High-speed sampling cycle of 60 milliseconds
Thermocouple/Pt input is ±0.1% of PV
Analogue input is ±0.1% FS
High-speed sampling cycle of 60 milliseconds
Thermocouple/Pt input is ±0.1% of PV
Analogue input is ±0.1% FS
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 24 V ac/dc |
Size | 48 x 48mm |
Number of Outputs | 2 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Series | E5CN |
Range | 0 → 10 V, 0 → 20 mA, -200 → +2300 (Thermocouple) °C, -200 → +850 (Platinum Resistance Thermometer) °C |
Input Type | Current, Platinum Resistance Thermometer, Thermocouple, Voltage |
Display Colour | Red/Green/Yellow |
Panel Depth | 78mm |
Related links
- Omron E5CN PID Temperature Controller 2 Output Current PID
- Omron E5CSV PID Temperature Controller 2 Output Relay, 24 V ac/dc...
- Omron E5CN PID Temperature Controller 2 Output Relay, 100 → 240 V...
- Omron E5CN Panel Mount Controller 3 dedicated Output Current, 24 V...
- Omron E5EN PID Temperature Controller 3 Output Relay, 24 V ac/dc...
- Omron E5CN Panel Mount Controller 3 dedicated Output Relay, 100 → 240 V
- Omron E5CN Panel Mount Controller 3 Output Relay PID Controller
- Temperature Controller for use with E5CN-H Series, E5CN