- RS Stock No.:
- 719-1585
- Mfr. Part No.:
- 0419 11 0301 00 3-1415419-5
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-1585
- Mfr. Part No.:
- 0419 11 0301 00 3-1415419-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Rast 5 Power Relays
Safety mains insulation
Quick connect terminals 6.3 x 0.8 mm
Contact gap > 3 mm
4 kV / 8 mm coil-contact
Applications: Industrial and domestic appliances, heating controls, absolute safe power supply disconnection
Quick connect terminals 6.3 x 0.8 mm
Contact gap > 3 mm
4 kV / 8 mm coil-contact
Applications: Industrial and domestic appliances, heating controls, absolute safe power supply disconnection
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac |
Contact Configuration | DPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 400V ac |
Length | 47.6mm |
Coil Resistance | 4.5 kΩ |
Coil Power | 2.2W |
Isolation Coil To Contact | 4kVrms |
Maximum Operating Temperature | +85°C |
Series | Rast 5 |
Minimum Operating Temperature | -20°C |
Contact Material | Silver Alloy |
Life | 250000 (Electrical) cycles, 500000 (Mechanical) cycles |
Height | 47.3mm |
Depth | 25mm |
Application | Power |