- RS Stock No.:
- 699-6865
- Mfr. Part No.:
- HJ2L240AC
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 699-6865
- Mfr. Part No.:
- HJ2L240AC
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HJ Series, Miniature Relay
These miniature plug-in relays are useful for a wide range of applications and have cadmium free contacts to minimize enviromental impact. Typical applications for these miniature plug in relays include control panels, PSUs, molding machines, machine tools, welding equipment, agricultural equipment, office equipment, vending machines, communications equipment and amusement machines.
Suitable for a wide range of application such as; Control panels, power supply units and machine tools
Cadmium free contacts
Coil cut-off detection
Typical applications: Control panel, PSU units, Machine tools, Vending machines
Cadmium free contacts
Coil cut-off detection
Typical applications: Control panel, PSU units, Machine tools, Vending machines
Note
Approvals
UL; C-UL; TUV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 7A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 28mm |
Coil Power | 1.5W |
Height | 35mm |
Isolation Coil To Contact | 2kV rms |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Life | 100000 (Electrical) cycles, 20000000 (Mechanical) cycles |
Depth | 21.5mm |
Maximum Switching Power AC | 1.75 kVA |
Application | Power |