- RS Stock No.:
- 686-7111
- Mfr. Part No.:
- G2RL1CF24DC
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 686-7111
- Mfr. Part No.:
- G2RL1CF24DC
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G2RL Series
Low profile 15.7mm height (max.)
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
10mm creepage/clearance
Meets EN60335-1 requirements
Tracking resistance: CTI>250
H15.7, W12.7, D29mm
Approvals
UL recognised; CSA certified; VDE
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Terminal Type | Through Hole |
Length | 29mm |
Coil Resistance | 1.44 kΩ |
Depth | 12.7mm |
Contact Material | Silver |
Minimum Operating Temperature | -40°C |
Series | G2RL |
Maximum Operating Temperature | +85°C |
Height | 15.7mm |
Maximum Switching Power AC | 3 kVA |
Application | Power |