- RS Stock No.:
- 621-9468
- Mfr. Part No.:
- RM809024 5-1393149-8
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 621-9468
- Mfr. Part No.:
- RM809024 5-1393149-8
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Non-latching Relay
The TE Connectivity RM8 series DIN rail mount non-latching relay has contact configuration of DPDT. It is actuated with 24VDC coil voltage and 25A switching current. This general-purpose power relay has a mechanical indicator and push-to-test button.
Features and Benefits
Coil resistance is 475ohm
Contact material is silver cadmium oxide (AgCdo)
Operating temperature ranges between -40°C and 45°C
Cover with DIN-snap-on attachment, vertical, 6.3 mm quick connect terminal type
Contact material is silver cadmium oxide (AgCdo)
Operating temperature ranges between -40°C and 45°C
Cover with DIN-snap-on attachment, vertical, 6.3 mm quick connect terminal type
Applications
Cleaning equipment
Heating and cooling equipment
Heating and cooling equipment
Certifications
UL approved
CSA certified
SEV approved
VDE approved
CSA certified
SEV approved
VDE approved
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Switching Current | 25A |
Number of Poles | 2 |
Terminal Type | Quick Connect |
Length | 38.5mm |
Coil Resistance | 475 Ω |
Height | 58.5mm |
Depth | 35.5mm |
Series | RM8 |
Minimum Operating Temperature | -45°C |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +65°C |
Maximum Switching Power AC | 6 kVA |
Application | Power |