- RS Stock No.:
- 535-2429
- Mfr. Part No.:
- PT270S15 2-1415039-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 535-2429
- Mfr. Part No.:
- PT270S15 2-1415039-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
PT Series With LED Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 115V ac |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Switching Current | 12A |
Terminal Type | Quick Connect |
Maximum Switching Voltage AC | 400V ac |
Length | 28mm |
Coil Resistance | 4.845 kΩ |
Coil Power | 1.1W |
Contact Material | Silver Nickel Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Height | 35mm |
Depth | 22.5mm |
Isolation Coil To Contact | 2.5kV |
Series | PT |
Maximum Switching Power AC | 3 kVA |
Application | Compact |