- RS Stock No.:
- 457-2846
- Mfr. Part No.:
- 34.51.7.024.0010
- Brand:
- Finder
- RS Stock No.:
- 457-2846
- Mfr. Part No.:
- 34.51.7.024.0010
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
34 Series
Ultra-slim, 5mm, package
Cadmium free contact materials
Sensitive DC coil
8 / 8 mm clearance / creepage distance
6 kV insulation, coil-contact
Cadmium free contact materials
Sensitive DC coil
8 / 8 mm clearance / creepage distance
6 kV insulation, coil-contact
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 6A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V ac |
Length | 28mm |
Coil Resistance | 3.35 kΩ |
Coil Power | 170mW |
Series | 34 Series |
Life | 10000000 (DC Mechanical) cycles, 60000 (Electrical) cycles |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 6kV |
Maximum Operating Temperature | +85°C |
Depth | 5mm |
Height | 15mm |
Maximum Switching Power AC | 1.5 kVA |