- RS Stock No.:
- 175-6590
- Mfr. Part No.:
- 2-1415546-9
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 175-6590
- Mfr. Part No.:
- 2-1415546-9
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
2 and 3 pole 10/16A, 2 form A (2 NO) or 3 form A (3 NO) contacts
3mm contact gap
DC or AC coil
Push-to-test button
Plug-in version, PCB terminals, chassis or DIN rail mount
3mm contact gap
DC or AC coil
Push-to-test button
Plug-in version, PCB terminals, chassis or DIN rail mount
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | 3P-NO |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage DC | 12V |
Maximum Switching Current DC | 10 A |
Length | 38.5mm |
Coil Resistance | 86Ω |
Coil Power | 1.7W |
Depth | 35.5mm |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +60°C |
Series | RM6 |
Height | 55.5mm |
Life | 20000000 (Mechanical) cycles |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 3.8 kVA |