- RS Stock No.:
- 173-8926
- Mfr. Part No.:
- CB1M24
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 173-8926
- Mfr. Part No.:
- CB1M24
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic CB Series Automotive Relays
Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.
Mini-ISO terminal arrangement
Compact
High switching capacity of 40 A
High thermal resistance
Low temperature rise
Built-in resistor type available
Panasonic SPDT Automotive Relay
The Panasonic SPDT non-latching automotive is a PCB panel mount relay. This relay is actuated with the help of a 24VDC coil and up to 20A current through the coil to switch positions. This relay has silver alloy contacts. The contact arrangement is 1 Form C with bracket type.
Features and Benefits
• High thermal resistance of 125°C
• Service temperature range between -40°C and 85°C
• Built-in type resistor
• Compact ISO terminal
• Surge absorbing built-in diode type that works when the relay coil is OFF
• Service temperature range between -40°C and 85°C
• Built-in type resistor
• Compact ISO terminal
• Surge absorbing built-in diode type that works when the relay coil is OFF
Applications
• Used as a control device
• Construction equipment
• Agricultural equipment
• Construction equipment
• Agricultural equipment
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | Panel Mount |
Switching Current | 20A |
Terminal Type | Quick Connect |
Maximum Switching Voltage DC | 28V dc |
Length | 22mm |
Coil Resistance | 320 <ohm/> |
Coil Power | 1.8W |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Depth | 26mm |
Height | 25mm |
Contact Material | Silver Alloy |
Life | 1000000 (Mechanical) cycles, 50000 (Electrical) cycles |
Isolation Coil To Contact | 500V rms |
Application | Automotive |