- RS Stock No.:
- 161-4901
- Mfr. Part No.:
- V23154D 717B110
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-4901
- Mfr. Part No.:
- V23154D 717B110
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cradle Relays
Miniature plug-in relays
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Sockets available separately
Applications - telecom, test & measurement equipment
Contact Material: Ag + Au Sputtered
2.5A 120Vac Standard
5A 250Vac Heavy Duty
Dust protected
Operating Temperature Range -40 → +70°C
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | Surface Mount |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 125V ac |
Maximum Switching Voltage DC | 150V dc |
Series | Cradle N |
Maximum Switching Power DC | 70 W |
Latching | No |
Length | 30mm |
Depth | 19mm |
Height | 30mm |
Dimensions | 19 x 30 x 30mm |
Terminal Type | Through Hole |
Number of Poles | 2 |
Switching Current | 2A |
Application | Signal |
Minimum Operating Temperature | -40°C |
Coil Power | 655mW |
Maximum Operating Temperature | +70°C |
Maximum Switching Power AC | 50VA |
Features | Multi Purpose Relay, Highly Reliable |
Coil Resistance | 220Ω |
Contact Material | Silver Nickel Alloy |
Operating Temperature Range | -40 → +70°C |