- RS Stock No.:
- 111-3059
- Mfr. Part No.:
- G2RV-SR700-AP AC/DC24
- Brand:
- Omron
22 In AU stock for next working day delivery
164 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$39.13
(exc. GST)
$43.04
(inc. GST)
Units | Per unit |
1 + | $39.13 |
- RS Stock No.:
- 111-3059
- Mfr. Part No.:
- G2RV-SR700-AP AC/DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
Omron Non-latching Relay
The Omron G2RV series single-pole DIN-rail mount non-latching relay has a contact configuration of SPDT. It is actuated with 24VAC/VDC coil voltage and 50mA switching current. Its flexible design allows efficient wiring inside the panels. The push-in plus terminal blocks are used to save wiring work in comparison with the conventional screw terminals.
Features and Benefits
Slim design
LED operating status
Coil power is 500mW
Coil to contact isolation is 4kVAC
Screw terminal type
Microload contact structure
LED operating status
Coil power is 500mW
Coil to contact isolation is 4kVAC
Screw terminal type
Microload contact structure
Certifications
CE certified
CULus
TUV approved
UL 508 file no. E41643
CULus
TUV approved
UL 508 file no. E41643
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac/dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 50mA |
Terminal Type | Screw |
Depth | 78mm |
Height | 90mm |
Length | 6.2mm |
Series | G2RV |
Contact Material | Gold Plated |
Life | 5000000 operations |
Special Features | Hands-Free Structure |
Relay Switching Classification | Non-Latching Relay |
Standards Met | CE, CULus, TUV Certification, UL 508 File No. E41643 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Related links
- Omron G2RV Series Interface Relay 24V dc Coil 1-Pole, 50mA Load
- Omron G2RV Series Interface Relay 230V ac Coil 1-Pole, 50mA Load
- Omron G2RV Series Interface Relay 110V ac Coil 1-Pole, 50mA Load
- Omron Interface Unit for Use with G2RV-SR700-AP Slim I/O Relay
- Omron G2RV-ST Series Electromechanical Interface Relay 24V ac/dc...
- Omron G2RV-ST Series Electromechanical Interface Relay 24V ac/dc...
- Omron G2RV-ST Series Electromechanical Interface Relay 48V ac/dc...
- Omron G2RV Series Interface Relay 12V dc Coil 1-Pole, 50mA Load