- RS Stock No.:
- 111-3048
- Mfr. Part No.:
- G2RV-SR500-AP DC24
- Brand:
- Omron
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$28.61
(exc. GST)
$31.47
(inc. GST)
Units | Per unit |
1 + | $28.61 |
- RS Stock No.:
- 111-3048
- Mfr. Part No.:
- G2RV-SR500-AP DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G2RV-SR Slim I/O Relays With Low Profile Socket
Omron G2RV-SR slim I/O relays are part of the Value Design for Panel range from Omron that takes control panel design and manufacturing to a new level. The G2RV-SR relays allow installation with either top or bottom facing up for a flexible panel design. This flexible design allows efficient wiring inside panels. Push-In Plus terminal blocks are used to save wiring work in comparison with conventional screw terminals.
Slim design
LED operating status
Push-In Plus terminal blocks
LED operating status
Push-In Plus terminal blocks
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Load Current Rating | 50mA |
Terminal Type | Push In |
Depth | 78mm |
Height | 90mm |
Length | 6.2mm |
Series | G2RV |
Contact Material | Gold Plated |
Maximum Operating Temperature | +55°C |
Special Features | Hands-Free Structure |
Standards Met | CE, CULus, TUV Certification, UL 508 File No. E41643 |
Relay Switching Classification | Non-Latching Relay |
Life | 5000000 operations |
Minimum Operating Temperature | -40°C |
Related links
- Omron G2RV Series Interface Relay 12V dc Coil 1-Pole, 50mA Load
- Omron G2RV-ST Series Electromechanical Interface Relay 24V dc Coil...
- Omron G2RV Series Interface Relay 230V ac Coil 1-Pole, 50mA Load
- Omron G2RV-ST Series Electromechanical Interface Relay 24V dc Coil...
- Omron G2RV Series Electromechanical Interface Relay 230V ac Coil, SPDT
- Omron G2RV Series Interface Relay 110V ac Coil 1-Pole, 50mA Load
- Omron Interface Unit for Use with G2RV-SR500-AP Slim I/O Relay
- Omron G2RV Series Interface Relay 24V ac/dc Coil 1-Pole, 50mA Load