- RS Stock No.:
- 105-8542
- Mfr. Part No.:
- DEVR40-5091-S8-0936-R1
- Brand:
- Durakool
Discontinued product
- RS Stock No.:
- 105-8542
- Mfr. Part No.:
- DEVR40-5091-S8-0936-R1
- Brand:
- Durakool
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Willow Durakool DEVR40 Series
Willow Durakool DEVR40 series electric high current and high-voltage relays. Designed for use throughout electric vehicles for applications within the engine, battery, lighting, screen wiping, steering and electric mirror modules. DEVR40 relays can also be used within non-electric automobiles, as the high rating capability suits a wide variety of applications.
Features and Benefits
High current and voltage capability
Compact structure / Low noise
Magnetic arc blowout
Rated up to 500A
Reliable contacts in inert gas
RoHS Compliant
Compact structure / Low noise
Magnetic arc blowout
Rated up to 500A
Reliable contacts in inert gas
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Number of Poles | 1 |
Contact Current Rating | 200 A |
Terminal Type | Screw |
Length | 80.44mm |
Depth | 72.3mm |
Mounting Style | Flange Mount |
Maximum Operating Temperature | +85°C |