- RS Stock No.:
- 366-293
- Mfr. Part No.:
- G2R-1-E DC12
- Brand:
- Omron
27 In AU stock for next working day delivery
476 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.83
(exc. GST)
$13.01
(inc. GST)
Units | Per unit |
1 - 24 | $11.83 |
25 - 49 | $11.76 |
50 - 99 | $11.53 |
100 - 249 | $11.26 |
250 + | $11.02 |
- RS Stock No.:
- 366-293
- Mfr. Part No.:
- G2R-1-E DC12
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
G2R-1-E 12DC High Capacity PCB Non-Latching Power Relay.
The Omron G2R-1-E 12DC High capacity power relay is a single pole PCB terminal relay with an excellent safety design and dielectric strength 5000 V between the coil and contacts. This general purpose relay also provides a surge resistance of 10000 V plus is RoHS compliant.
Features and Benefits G2R-1-E 12DC High Capacity Non-Latching Relay.
• PCB Terminal.
• High Capacity relay.
• Flux protection.
• SPDT AC/DC Contacts.
• 1 Pole NO/NC (normally open/normally closed).
• High Capacity relay.
• Flux protection.
• SPDT AC/DC Contacts.
• 1 Pole NO/NC (normally open/normally closed).
Coil Ratings.
• Rated voltage 12 V dc.
• Rated current 43.6 mA.
• Coil resistance 275 Ω.
• Must operate voltage 70% max.
• Must release voltage 15% minimum.
• Maximum voltage 170% at 23°C.
• Rated current 43.6 mA.
• Coil resistance 275 Ω.
• Must operate voltage 70% max.
• Must release voltage 15% minimum.
• Maximum voltage 170% at 23°C.
Standard Relay.
• Contact resistance 30 mΩ max.
• Operate time 15 ms max.
• Release time DC – 5 ms max.
• Vibration resistance – destruction 10 to 55 to 10 Hz (0.75 mm single amplitude) (1.5 mm double amplitude).
• Vibration resistance – malfunction 10 to 55 to 10 Hz (0.75 mm single amplitude) (1.5 mm double amplitude).
• Shock resistance – destruction 1000 m/s².
• Shock resistance – malfunction 200 m/s² (energised) 100 m/s² (not energised).
• Operating temperature -40°C to 70°C (no icing).
• Weight 17 g (approx).
• Operate time 15 ms max.
• Release time DC – 5 ms max.
• Vibration resistance – destruction 10 to 55 to 10 Hz (0.75 mm single amplitude) (1.5 mm double amplitude).
• Vibration resistance – malfunction 10 to 55 to 10 Hz (0.75 mm single amplitude) (1.5 mm double amplitude).
• Shock resistance – destruction 1000 m/s².
• Shock resistance – malfunction 200 m/s² (energised) 100 m/s² (not energised).
• Operating temperature -40°C to 70°C (no icing).
• Weight 17 g (approx).
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 29mm |
Coil Resistance | 275 Ω |
Depth | 13mm |
Height | 25.5mm |
Series | G2R-1 |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver |
Maximum Switching Power AC | 4 kVA |
Maximum Switching Power DC | 480 W |
Application | Power |