XP Power P12N DC-High Voltage DC Non-Isolated Converters 1 2μA -1.2kV 2.4mW

  • RS Stock No. 123-8408
  • Mfr. Part No. P12N
  • Manufacturer XP Power
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

XP Power DC-High Voltage DC Non Isolated Converters P Series

The P Series micro power DC to high voltage DC converters are light weight with extremely low power consumption. These converters are ideal for portable, battery powered equipment due to the small case height.

Features and Benefits

Magnetic free ultra low noise design
Regulated
Miniature size
Grounded metal case
Programmable output 0 to 100%
Wide input voltage range
Ultra low ripple
Ultra low RFI/EMI
Voltage monitor
Potentiometer programming or external voltage
Low power consumption
Built in voltage reference
Soft start
Highly reliable

Applications:

Portable battery powered CBRN detectors
Low power electrostatic applications
Low power biasing
Low power Piezo devices
Low power aerosol devices

Standards

RoHS

XP POWER DC - High Voltage DC Non Isolated Converters

Specifications
Attribute Value
Output Voltage -1.2kV
Input Voltage Range 5 → 12 V dc
Power Rating 2.4mW
Output Current 2µA
Number of Outputs 1
Minimum Temperature -10°C
Maximum Temperature +70°C
Weight 7.5g
Ripple And Noise <100µV Pk-Pk
MTBF >1600000h
Maximum Input Current <2.1 (No Load)mA
Series P
Power Signal Conversion Type DC-DC
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 457.24
(exc. GST)
$ 502.96
(inc. GST)
units
Per unit
1 - 4
$457.24
5 - 9
$449.23
10 - 24
$437.60
25 - 49
$425.63
50 +
$413.32
Related Products
Description:
XP Power DC - High Voltage DC Non Isolated Converters C Series The C Series are a miniature range of high voltage power supplies With high precision and programmability these converters are ideal for integration with smaller sensitive equipment. Features ...