Murata Power Solutions OKX T/16-W5 DC-DC Converter, 3.63V dc/ 16A Output, 2.4 → 5.5 V dc Input, 52.8W, Through
- RS Stock No.:
- 173-6949
- Mfr. Part No.:
- OKX-T/16-W5N-C
- Brand:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 173-6949
- Mfr. Part No.:
- OKX-T/16-W5N-C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The OKX-T/16-W5 are non-isolated Point-of- Load (PoL) DC/DC power converters for embedded applications. The wide input range is 2.4 to 5.5 Volts DC. Power output is 53 watts. Output voltage range of 0.75 to 3.63V.
Non-isolated SIP POL DC/DC power module
2.4-5.5Vdc input voltage range
Programmable output voltage from 0.7525-3.63Vdc
10 Amp (T/10) or 16 Amp (T/16) output current
models
Drives 1000 μF ceramic capacitive loads
High power conversion efficiency 95% at 3.3 Vou
Outstanding thermal derating performance
Over temperature and over current protection
On/Off control, Sense and optional Sequence/
Tracking input
2.4-5.5Vdc input voltage range
Programmable output voltage from 0.7525-3.63Vdc
10 Amp (T/10) or 16 Amp (T/16) output current
models
Drives 1000 μF ceramic capacitive loads
High power conversion efficiency 95% at 3.3 Vou
Outstanding thermal derating performance
Over temperature and over current protection
On/Off control, Sense and optional Sequence/
Tracking input
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.63V dc |
Input Voltage Range | 2.4 → 5.5 V dc |
Power Rating | 52.8W |
Input Voltage Nominal | 5 V dc |
Output Current | 16A |
Mounting Type | Through Hole |
Isolated | No |
Number of Outputs | 1 |
Length | 51.3mm |
Width | 9.7mm |
Depth | 12.7mm |
Series | OKX T/16-W5 |
Load Regulation | ±0.5% |
Efficiency | 95% |
Minimum Temperature | -40°C |
Maximum Temperature | +100°C |